10004

Heyco
836-10004
10004

Mfr.:

Description:
Standoffs & Spacers HSP1-07 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,244 € 2,44 €
0,19 € 19,00 €
0,177 € 88,50 €
0,159 € 159,00 €
0,153 € 306,00 €
0,15 € 1.500,00 €
0,133 € 3.325,00 €
0,129 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
11.1 mm
Nylon
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8533400002
KRHTS:
8533409000
MXHTS:
3926909988
ECCN:
EAR99