10003

Heyco
836-10003
10003

Mfr.:

Description:
Standoffs & Spacers HSP1-06 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 0,27 €
0,237 € 2,37 €
0,185 € 18,50 €
0,158 € 79,00 €
0,149 € 149,00 €
0,145 € 290,00 €
0,13 € 3.250,00 €
0,125 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Two Prong
9.5 mm
Nylon
Male / Male
Brand: Heyco
Color: Natural
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8533400002
KRHTS:
8533409000
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.