0T103

Heyco
836-0T103
0T103

Mfr.:

Description:
Crimpers / Crimping Tools HEMC 1/2 M20 FOR 12MM JAW CRIMP-2 PACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.389,72 € 1.389,72 €
1.305,43 € 6.527,15 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Jaw Set
Crimper
Brand: Heyco
Product Type: Crimpers
Series: EMC
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Crimp-tite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Crimp-tite EMC Cordgrips

Heyco Crimp-tite EMC Cordgrips are ideal for applications requiring electromagnetic interference (EMI) protection or electromagnetic compatibility (EMC). The lineup includes crimp jaws and cordrips in multiple sizes for flexible cord diameters from 0.228" (5.8mm) to 0.768" (19.5mm). The construction features nickel-plated brass for durability, excellent corrosion resistance, and superior protection of flexible cables. The sealing gland is molded in fluoroelastomer rubber (FPM) material for heat resistance. The combination of the Heyco crimp and the sealing gland provides constant contact and a liquid-tight seal every time. Heyco Crimp-tite EMC Cordgrips offer IPX7 protection and are designed for use in clearance and threaded holes.