VWMDS4X5BK7

HellermannTyton
329-VWMDS4X5BK7
VWMDS4X5BK7

Mfr.:

Description:
Racks & Rack Cabinet Accessories Vertical Wire Manager Dual-Sided, Side Mount, 4.0" x 5.0" x 83.0" Front, Black, 1/box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,77 € 240,77 €
236,47 € 1.182,35 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
VWM
Cable Managers
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 854-09217
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3925900000
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON