T50I7C2

HellermannTyton
329-T50I7C2
T50I7C2

Mfr.:

Description:
Cable Ties Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Purple, 100/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,144 € 14,40 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Purple
UL
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Series: T50
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306081784 111-05240
Unit Weight: 2,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99