RT40R9M4

HellermannTyton
329-RT40R9M4
RT40R9M4

Mfr.:

Description:
Cable Ties Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Natural, 1000/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,136 € 1,36 €
0,127 € 3,18 €
0,121 € 6,05 €
0,115 € 11,50 €
0,114 € 28,50 €
0,096 € 96,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Releasable
Natural
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Series: RT40
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306044307 115-06204
Unit Weight: 1,043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99