RT250L9X2

HellermannTyton
329-RT250L9X2
RT250L9X2

Mfr.:

Description:
Cable Ties Releasable Cable Tie, Release Tab, 34.7" Long, 250lb Tensile Strength, PA66, Natural, 25/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 60,25 €
2,40 € 240,00 €
2,24 € 560,00 €
2,12 € 1.060,00 €
2,07 € 2.070,00 €
1,96 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Releasable
Natural
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Series: RT250
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306043546 131-75419
Unit Weight: 25,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99