RT150LEP0X2

HellermannTyton
329-RT150LEP0X2
RT150LEP0X2

Mfr.:

Description:
Cable Ties Releasable Cable Tie, Release Tab, 32.3" Long, 175lb Tensile Strength, PA66, Black, 25/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 29,00 €
1,12 € 112,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,02 € 1.020,00 €
0,98 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Releasable
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Series: RT150
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306277125 115-00038
Unit Weight: 15,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99