RNGAR01

HellermannTyton
329-RNGAR01
RNGAR01

Mfr.:

Description:
Racks & Rack Cabinet Accessories Auxiliary Rail, Accepts 1 RNG Series Cassette, 2.0" x 7.0", Steel, Black, 1/box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,36 € 52,36 €
46,73 € 233,65 €
44,38 € 443,80 €
43,04 € 1.076,00 €
42,21 € 2.110,50 €
41,69 € 4.169,00 €
41,43 € 8.286,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rails
Auxiliary Rail
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 859-39204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403991090
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON