PCGRN3

329-PCGRN3
PCGRN3

Mfr.:

Description:
Ethernet Cables / Networking Cables Category 5e Patch Cord, 3.0 ft, Green, 1/pkg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,72 € 17,20 €
1,65 € 41,25 €
1,61 € 80,50 €
1,54 € 154,00 €
1,39 € 347,50 €
1,28 € 640,00 €
1,10 € 1.100,00 €
1,03 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: PC5E
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 851-14224
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Ethernet Cables

HellermannTyton Ethernet Cables are rugged, high-performance solutions with minimal downtime, disruption, and debris. HellermannTyton RapidNet® Fiber Ethernet solutions also provide increased density for optimum rack utilization. RapidNet Fiber solutions are available for OM1, OM2, OM3, OM4, and OS1 fiber, offering up to 576 fibers in 1U. Cassettes include very high density and secure keyed LC versions. RapidNet Copper cables feature cassettes that are available in six-port versions for CAT 6 UTP, CAT 6A UTP, and CAT 6A F/UTP. A 12-port high-density cassette is available for CAT 6 options. The secondary termination end is available with an optional modular plug, keystone jack, or pod option. HellermannTyton patch cords comply with all industry standards and feature strain-relief boots to prevent tangling and bending to reduce stress on the patch cable. The cords are available in a wide range of category performance and colors. HellermannTyton modular jacks are designed to deliver superior performance while providing integral strain relief and easy termination.

FEATURED PRODUCTS
HELLERMANNTYTON