PCBLU3

329-PCBLU3
PCBLU3

Mfr.:

Description:
Ethernet Cables / Networking Cables Category 5e Patch Cord, 3.0 ft , Blue, 1/pkg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cat 5e
Bulk
Brand: HellermannTyton
Product Type: Ethernet Cables / Networking Cables
Series: PC5E
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 851-14212
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

HellermannTyton Ethernet Cables are rugged, high-performance solutions with minimal downtime, disruption, and debris. HellermannTyton RapidNet® Fiber Ethernet solutions also provide increased density for optimum rack utilization. RapidNet Fiber solutions are available for OM1, OM2, OM3, OM4, and OS1 fiber, offering up to 576 fibers in 1U. Cassettes include very high density and secure keyed LC versions. RapidNet Copper cables feature cassettes that are available in six-port versions for CAT 6 UTP, CAT 6A UTP, and CAT 6A F/UTP. A 12-port high-density cassette is available for CAT 6 options. The secondary termination end is available with an optional modular plug, keystone jack, or pod option. HellermannTyton patch cords comply with all industry standards and feature strain-relief boots to prevent tangling and bending to reduce stress on the patch cable. The cords are available in a wide range of category performance and colors. HellermannTyton modular jacks are designed to deliver superior performance while providing integral strain relief and easy termination.

FEATURED PRODUCTS
HELLERMANNTYTON