MBT20S-S

HellermannTyton
329-MBT20SS
MBT20S-S

Mfr.:

Description:
Cable Ties 20-150# 304 STAINLESS STEEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 153,00 €
1,44 € 288,00 €
1,37 € 685,00 €
1,33 € 1.330,00 €
1,24 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Metallic
Brand: HellermannTyton
Packaging: Bulk
Series: MBT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306203193 111-93208
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stainless Steel Solar Ties

HellermannTyton Stainless Steel Solar Ties are constructed from grade 304 stainless steel for use in harsh environments. These ties are designed to withstand corrosion, vibration, weathering, radiation, and temperature extremes. The series offers a tensile strength of 202 pounds and a maximum bundle diameter of 2", 4", 6", and 8". The 0.18" wide ties come in lengths of 7.9", 14.3", 20.5", and 27" and have a temperature range of -80°C to +538°C. HellermannTyton Stainless Steel Solar Ties secure cables, poles, and pipes in indoor, outdoor, and underground locations.