MB2.5A10M4

HellermannTyton
329-MB2.5A10M4
MB2.5A10M4

Mfr.:

Description:
Cable Tie Mounts MB2.5A MOUNTING BASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,314 € 314,00 €
0,247 € 494,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB2.5A
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306023005 151-00298
Unit Weight: 362,874 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Adhesive Cable Tie Mounting Bases

HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.