MB2.5A10C2

HellermannTyton
329-MB2.5A10C2
MB2.5A10C2

Mfr.:

Description:
Cable Tie Mounts MB2.5A MOUNTING BASE WHTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.900

Stock:
3.900 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,483 € 48,30 €
0,467 € 93,40 €
0,448 € 224,00 €
0,436 € 436,00 €
0,432 € 864,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB2.5A
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306022985 151-29002
Unit Weight: 362,874 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Adhesive Cable Tie Mounting Bases

HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.