FHD

HellermannTyton
329-FHD
FHD

Mfr.:

Description:
Grommets & Bushings Grommet, Panel Thickness 0.130''-0.189'', PA6, Natural, 82ft/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,51 € 209,51 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet Strip
Edging - 25 m
3.3 mm to 5 mm
Slotted Edging
Nylon
UL 94 HB
Brand: HellermannTyton
Qualification: MS21266-1N
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306015291 251-21409
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON