FFE-1SSP

329-FFE-1SSP
FFE-1SSP

Mfr.:

Description:
Splice Enclosures Fiber Fa ade Enclosure, 10 15 mm, SC-PC Simplex, With Adapters And Pigtails Installed, Black, 1/pkg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Splice Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Splice Enclosure
241 mm
154 mm
72 mm
Brand: HellermannTyton
Color: Black
IP Rating: IP55
Material: Polycarbonate (PC)
NEMA Rating: 4
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 904-01323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON