CTP120STD

HellermannTyton
329-CTP120STD
CTP120STD

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1/2 PE CONVOLUTED TUBING
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,55 € 215,55 €
188,12 € 940,60 €
185,35 € 1.853,50 €
181,16 € 4.529,00 €
176,99 € 8.849,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
12.7 mm
100 ft
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Packaging: Spool
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306116356 169-60507
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99