CTN120STDUNSLIT

HellermannTyton
329-CTN120STDUNSLIT
CTN120STDUNSLIT

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Unslit, 0.5" Dia, PA6, Black with Gray Stripe, 1000 ft/ctn
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,45 € 209,45 €
205,11 € 1.025,55 €
203,39 € 2.033,90 €
200,79 € 5.019,75 €
198,20 € 9.910,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tubing
Convoluted Tubing
Nylon
13.11 mm
1000 ft
Black, Gray Stripe
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Features: Unslit
Flammability Rating: UL 94 HB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306298687 169-60028
Unit Weight: 10,115 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99