CTAM210M4

HellermannTyton
329-CTAM210M4
CTAM210M4

Mfr.:

Description:
Cable Tie Mounts CTAM-2 ANCHOR MOUNT WHTT T50
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,126 € 126,00 €
0,101 € 202,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
CTAM
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306011774 151-31205
Unit Weight: 444,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Cable Tie Anchor Mounts

HellermannTyton Cable Tie Anchor Mounts (CTAMs) are compact mounts suitable for applications with minimal space requirements. The anchor mounts should be mounted to the equipment before cable installation and use. The HellermannTyton CTAMs offer a four-way entry design for use with in-line or 90° angle cable run options. The CTAMs are available in various sizes and colors, including white, black, beige, and blue.