CL-L10C-01

329-CL-L10C-01
CL-L10C-01

Mfr.:

Description:
Cable Mounting & Accessories Cablelok L10C 5.5 - 9.5 mm x 1, CR, Black, 1/pkg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cablelok Port L Plug
Chloroprene Rubber (CR)
Black
Brand: HellermannTyton
Diameter: 5.5 mm to 9.5 mm
For Use With: Cables
Product: Cable Supports
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 857-50199
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.