CL-B20-01

HellermannTyton
329-CL-B20-01
CL-B20-01

Mfr.:

Description:
Cable Mounting & Accessories Cablelok B20 8.0 -14.0 mm x 1, CR, Black, 1/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
12,67 € 126,70 €
11,61 € 290,25 €
11,13 € 556,50 €
10,70 € 1.070,00 €
10,25 € 2.562,50 €
9,95 € 4.975,00 €
9,86 € 9.860,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cablelok Port B Plug
Chloroprene Rubber (CR)
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 8 mm to 14 mm
For Use With: Cables
Product: Cable Supports
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 857-50143
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99