596-96260

HellermannTyton
329-596-96260
596-96260

Mfr.:

Description:
Adhesive Tapes Paint Mask Label, 1.0" X 1.0" X 7.438", 1 Across, Vinyl, White, 500/RL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,76 € 1.508,80 €
295,19 € 2.951,90 €
290,94 € 7.273,50 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Adhesive Tapes
RoHS:  
Labels
Paint Mask Label
White
Vinyl
25.4 mm
Brand: HellermannTyton
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306393092
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON