596-96255

HellermannTyton
329-596-96255
596-96255

Mfr.:

Description:
Adhesive Tapes Paint Mask Label, 1.0" x 0.75" x 4.75", 1 Across, Polyester, White, 500/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
609,93 € 60.993,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Adhesive Tapes
RoHS:  
Labels
Paint Mask Label
White
Polyester Film (PET)
25.4 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Qualification: MIL-STD-202G Method 215K,SAE-AS81531
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306392910
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON