596-12203

HellermannTyton
329-596-12203
596-12203

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAL TRANSFER LABELS,WHITE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,44 € 269,44 €
260,86 € 2.608,60 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
White
9.39 mm
12.7 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 96 C
Minimum Temperature: - 40 C
Product Type: Labels
Size: 12.7 mm x 9.39 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: TabTags
Part # Aliases: TAG26T6ES-100B-WH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
ECCN:
EAR99

TabTag™ Self-Laminating Labels

HellermannTyton TabTag™ Self-Laminating Labels feature thermal transfer labels with a convenient tab for easy removal and more efficient label operations. The tab acts as a guide during positioning and repositioning, ensuring straight wrapping and a high-quality appearance. The TabTags also prevent label slippage when applied to cable insulation, which reduces labor. The HellermannTyton TabTag Self-Laminating Labels increased the average number of cable wraps per hour by 12%, saving the user time and increasing output. The tab encourages a hand-off approach, guaranteeing years of reliable performance. The TabTag labels are made of transparent white vinyl material with an aggressive acrylic adhesive and are ideal for indoor cable identification and labeling applications.