596-01007

HellermannTyton
329-596-01007
596-01007

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, PHOTOVOLTAIC POWER SOURCE, 6.5" X 1.0", VL, Red, 10/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
30,25 € 302,50 €
29,50 € 737,50 €
28,68 € 1.434,00 €
28,37 € 2.837,00 €
27,91 € 6.977,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306438618
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99