558-00331

HellermannTyton
329-55800331
558-00331

Mfr.:

Description:
Wire Labels & Markers Adhesive Labels, Banded Color Continuous Roll, 3.0" x 250', PET, Yellow/White, 250 ft/roll

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,76 € 357,76 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Labels
Adhesive
Polyester
Yellow
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306348368
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99