553-60004

329-553-60004
553-60004

Mfr.:

Description:
Wire Labels & Markers ShrinkTrak Labels, 2-Sided, Unslit, Halogen Free, 1.97" x 0.63", Polyolefin, White, 2500/pkg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Markers
Heat Shrink
Polyolefin (PO)
50 mm
50 mm
TLFX DS
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Maximum Temperature: + 105 C
Minimum Temperature: - 55 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: ShrinkTrak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3921904090
ECCN:
EAR99