553-50009

HellermannTyton
329-55350009
553-50009

Mfr.:

Description:
Wire Labels & Markers 553-50009 .187 4.74MM 250/BX

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
74
Expected 6/5/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,42 € 171,42 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Markers
Heat Shrink
1-Sided, Unslit
Polyolefin (PO)
White
48.26 mm
HST4.8
Brand: HellermannTyton
Height: 7.92 mm
Maximum Temperature: + 135 C
Minimum Temperature: - 55 C
Product Type: Wire Labels & Markers
Qualification: SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: ShrinkTrak
Part # Aliases: 089306254195
Unit Weight: 1,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3920990000
USHTS:
3921904090
ECCN:
EAR99

Wire Labels

HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3:1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.