401-52880

HellermannTyton
Not Assigned
401-52880

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Bottle Shape with Rib VG-Style for Plugs black, PO-X, 4:1

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Heat Shrink Tubing & Sleeves
Black
Polyolefin (PO)
4:1
Helashrink 150
Brand: HellermannTyton
Flammability Rating: ASTM D635
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 70 C
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790

FEATURED PRODUCTS
HELLERMANNTYTON