3FRP0C

HellermannTyton
329-3FRP0C
3FRP0C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiralwrap Protective Sheathing, 0.5" Diameter, PE-FR, Black, 100 ft/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
2,12 € 212,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
12.7 mm
100 ft
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Spiral Wraps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306002130 161-05048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99