342-20020

Not Assigned
342-20020

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 VG-Norm 6,4/3,2

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Heat Shrink Tubing & Sleeves
Black
Silicone Elastomer
2:1
SE28
Brand: HellermannTyton
Flammability Rating: Self-Extinguishing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 75 C
Minimum Shrink Temperature: + 170 C
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790

FEATURED PRODUCTS
HELLERMANNTYTON