251-30309

HellermannTyton
329-251-30309
251-30309

Mfr.:

Description:
Grommets & Bushings Grommet, Panel Thickness 0.083''-0.130'', PTFE, Natural, 9.7ft/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,65 € 236,65 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet Strip
Edging - 9.7 ft
2.10 mm to 3.30 mm
Slotted Edging
Polytetrafluoroethylene (PTFE)
UL 94 V-0
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Qualification: MS21266-3T
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306298007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON