211-60004

HellermannTyton
329-21160004
211-60004

Mfr.:

Description:
Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS, Black, 100/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,131 € 13,10 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Polyamide (PA)
9.5 mm
10 mm
Brand: HellermannTyton
Series: HP
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306406952
Unit Weight: 544,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP Series Plastic P-Clamps

HellermannTyton HP Series Plastic P-Clamps easily guide and locate wire and cables up to 1" in diameter. These clamps are designed with radius edges that prevent chafing and cutting into the insulation. HP series clamps are manufactured from polyamide and feature good temperature resistance and high strength. HellermannTyton HP Series Plastic P-Clamps are suitable for permanent or semi-permanent cable fixings, and their lightweight design makes them suitable for use in areas such as aircraft and aerospace.