184-21006

329-184-21006
184-21006

Mfr.:

Description:
Wire Ducting & Raceways High-Density Slotted-Wall Wiring Duct, 2" x 1", Non-Adhesive, PVC, Black, 30ft/box

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Density Slotted Wall Wiring Duct
Polyvinyl Chloride (PVC)
Black
1830 mm
1830 mm x 50.8 mm x 26.9 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Non-Adhesive
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Part # Aliases: 089306418245
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON