183-28060

HellermannTyton
329-183-28060
183-28060

Mfr.:

Description:
Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, without Adhesive, 80mm x 60mm, Piece/ABS, Gray, 20 m/Box
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,01 € 400,20 €
19,37 € 1.162,20 €
18,72 € 1.872,00 €
17,69 € 4.599,40 €
17,17 € 8.585,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Acrylonitrile Butadiene Styrene (ABS)
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: 089306457022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON