181-15207

HellermannTyton
329-18115207
181-15207

Mfr.:

Description:
Wire Ducting & Raceways SL1.5X2 GRY PVC DUCT BULK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
240 Can Dispatch in 5 Days
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 516,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Slotted Wall Wiring Duct
Polyvinyl Chloride (PVC)
Gray
1830 mm
1830 mm x 38.1 mm x 52.6 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Non-Adhesive
Product Type: Wire Ducting & Raceways
Series: SL
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Pro-Duct
Part # Aliases: SL1.5X2-PVC-GY
Unit Weight: 11,666 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON