181-00610

HellermannTyton
329-181-00610
181-00610

Mfr.:

Description:
Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 2" x 4", Non-Adhesive, PVC, Black, 60ft/Carton
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 742,80 €
5,58 € 2.008,80 €
5,36 € 3.216,00 €
5,02 € 5.421,60 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
High Density Slotted Wall Wiring Duct
Polyvinyl Chloride (PVC)
Black
1830 mm
1830 mm x 50.8 mm x 103.4 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Non-Adhesive
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Part # Aliases: 089306417842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON