181-00569

HellermannTyton
329-18100569
181-00569

Mfr.:

Description:
Wire Ducting & Raceways Slotted Wall Wiring Duct, 1" x 4", Adhesive, PVC, White, 60ft/Carton
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 708,00 €
5,31 € 1.911,60 €
5,10 € 3.060,00 €
4,77 € 5.151,60 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Slotted Wall Wiring Duct
Polyvinyl Chloride (PVC)
White
1830 mm
1830 mm x 25.4 mm x 103.4 mm
Brand: HellermannTyton
Mounting Method: Adhesive
Product Type: Wire Ducting & Raceways
Series: SLA
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Pro-Duct
Part # Aliases: 089306399025
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON