181-00003

HellermannTyton
329-18100003
181-00003

Mfr.:

Description:
Wire Ducting & Raceways Wiring Duct Straight Connector, Gray, PVC, 120ft/carton
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 178,80 €
1,40 € 336,00 €
1,35 € 810,00 €
1,32 € 1.425,60 €
1,29 € 3.250,80 €
1,26 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Wire Duct Connector
Polyvinyl Chloride (PVC)
Gray
1830 mm
1830 mm x 23.9 mm x 6.604 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Ducting & Raceways
Series: SC
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tradename: Pro-Duct
Part # Aliases: 089306320098
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON