173-02001

HellermannTyton
329-173-02001
173-02001

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Electromagnetic Protection Braided Sleeving, 20 mm Dia, PET/SNCU, Orange, 164ft/Reel

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
854,93 € 854,93 €
50 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Polyester
20 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-2
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306475637
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
5808107000
ECCN:
EAR99