173-01600

HellermannTyton
329-17301600
173-01600

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Electromagnetic Protection Braided Sleeving, 16 mm Dia, PET;TNCU, TCBK, 328ft/Reel

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Braided Sleeves
Polyester
16 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-2
Product Type: Sleeves
Series: HEGEMIP
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306317692
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
5811004000
ECCN:
EAR99