170-41600

HellermannTyton
329-170-41600
170-41600

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 16 mm Dia., PA66, BK, 164 ft/Reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,22 € 701,10 €
138,16 € 1.381,60 €
135,04 € 3.376,00 €
131,92 € 6.596,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Polyamide (PA)
16 mm
50 m
Brand: HellermannTyton
Flammability Rating: UL 94 V-2
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3925900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.