170-03105

HellermannTyton
329-17003105
170-03105

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BSHLR1210 PLENUM WHT 0.50 BDSV

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,41 € 269,41 €
266,78 € 2.667,80 €
266,69 € 6.667,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Ethylene Chlorotrifluoroethylene (ECTFE)
12.7 mm
100 ft
IP66
Brand: HellermannTyton
Flammability Rating: UL 224 VW-1
Product Type: Sleeves
Series: BSHLR
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306338215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
5808107000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.