170-03100

HellermannTyton
329-17003100
170-03100

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BSHLR140 PLENUM BLK 0.25 BDSV

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Braided Sleeves
Expandable
Ethylene Chlorotrifluoroethylene (ECTFE)
6.4 mm
200 ft
Black
IP66
Brand: HellermannTyton
Flammability Rating: UL 224 VW-1
Product Type: Sleeves
Series: BSHLR
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306338123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
5808107000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.