169-23010

HellermannTyton
329-169-23010
169-23010

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Non-Metallic Tubing, 10mm Dia, PTFE, Black, 164 ft/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,36 € 1.018,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polytetrafluoroethylene (PTFE)
10 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Conduit & Tubing
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 089306443810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99