166-90774

HellermannTyton
329-16690774
166-90774

Mfr.:

Description:
Conduit Fittings & Accessories HelaGuard Non-Metallic IP66 45 Degree Elbow, 1.5" NPT Thread, 1.25" Dia., PA66, Black, 2/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,10 € 35,10 €
34,21 € 342,10 €
33,17 € 829,25 €
32,27 € 1.613,50 €
32,04 € 3.204,00 €
31,35 € 7.837,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 45 Degree
NPT 1-1/2 in
98 mm
Polyamide (PA)
Black
Brand: HellermannTyton
Inside Diameter: 1 1/2 in
IP Rating: IP66
Mounting Hole Size: 1 1/2 in
Series: HG-45
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306397373
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.