164-41008

HellermannTyton
329-164-41008
164-41008

Mfr.:

Description:
Wire Ducting & Raceways HELADUCT FLEX40 WIRING DUCT

Availability

Stock:
96 Can Dispatch in 5 Days
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 86,16 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
RoHS:  
Polypropylene (PP)
500 mm
45 mm
48 mm
Brand: HellermannTyton
Mounting Method: Screw
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 24
Subcategory: Wire & Cable Management
Part # Aliases: 089306455479
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HELLERMANNTYTON