161-66100

329-161-66100
161-66100

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Helawrap Metal-Content, HWPPMC16, .63" Dia, PP/SS, Blue, 82 ft/roll

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spiral Wraps
Polypropylene (PP)
16 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Flammability Rating: UL 94 HB
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99