157-00421

HellermannTyton
329-157-00421
157-00421

Mfr.:

Description:
Cable Tie Mounts Series 6 Solar Fir Tree Fastener, 50lb Tensile Strength, PA66HIRHSUV, Black, 1000/bg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,305 € 3,05 €
0,287 € 7,18 €
0,273 € 13,65 €
0,26 € 26,00 €
0,243 € 60,75 €
0,232 € 116,00 €
0,229 € 229,00 €
0,216 € 432,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA)
8 in
203.2 mm
0.2 in
5.08 mm
Black
Brand: HellermannTyton
Features: UV Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306434733
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.