157-00380

HellermannTyton
329-157-00380
157-00380

Mfr.:

Description:
Cable Tie Mounts Standoff Stud Mount Tie, 6.0 mm studs, 6.0" Long, PA66HS, Black, 1000/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.126

Stock:
8.126 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,114 € 1,14 €
0,107 € 2,68 €
0,101 € 5,05 €
0,096 € 9,60 €
0,084 € 84,00 €
0,082 € 164,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
Cable Ties with Mounts
Standoff
Stud Mount
Polyamide (PA)
6.3 in
160 mm
0.18 in
4.6 mm
Black
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 45 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.